Cart

BEI15-150-Q48P-C

MURATA PS BEI15-150-Q48P-C

image shown is a representation only

MURATA PS

DC/DC Mod 18-75V to +/-15V 15W
Supplier: Murata Power Solutions
Matchcode: BEI15-150-Q48P-C
Rutronik No.: ICDCDC3773
Unit Pack: 30
MOQ: 30
package: open frame
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
42.46 $
1,273.80 $

Prices

30 42.46 $
120 39.62 $
300 38.35 $
600 36.45 $

Parameter

Power
15 W
Vin(min)
18 V(DC)
Vin(max)
75 V(DC)
No.of outputs
DUAL
V out
+/-15 V(DC)
Reg./Unreg.
REG
Isolation
2.25 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
open frame
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?