Cart

84224C

MURATA PS 84224C

image shown is a representation only

MURATA PS

8400 220uH 200mA 20% WWT
Supplier: Murata Power Solutions
Matchcode: INDC220U20%
Rutronik No.: IND16234
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2901 $
580.20 $

Prices

2,000 0.2901 $
6,000 0.2848 $
10,000 0.2795 $
14,000 0.2743 $

Parameter

Mounting
SMD
Inductance
220 µH
Current rated
200 mA
Current sat.
60 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
4.6 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
4.5 mm
Width
3.3 mm
Height
2.6 mm
T(A)min
-40 °C
T(A)max
125 °C
Series
8400
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?