Cart

84104C

MURATA PS 84104C

image shown is a representation only

MURATA PS

84 100uH 300mA 10% WWT
Supplier: Murata Power Solutions
Matchcode: INDC100U10%
Rutronik No.: IND13896
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2998 $
599.60 $

Prices

2,000 0.2998 $
6,000 0.2944 $
10,000 0.2889 $
14,000 0.2835 $

Parameter

Mounting
SMD
Inductance
100 µH
Current rated
300 mA
Current sat.
300 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
2 Ohm
Design
FERRITE
Length
4.5 mm
Width
3.3 mm
Height
2.6 mm
T(A)min
-40 °C
T(A)max
125 °C
Weight
0.15 g
Series
48
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?