Cart

78602/9MC

MURATA PS 78602/9MC

image shown is a representation only

MURATA PS

78602 TRANSF 1:1:1 SMD 1kV
Supplier: Murata Power Solutions
Matchcode: FET
Rutronik No.: FETRA1455
Unit Pack: 50
MOQ: 50
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.66 $
83.00 $

Prices

50 1.66 $
100 1.62 $
200 1.60 $
400 1.57 $

Parameter

Topology
PULSE
Mounting
SMD
Dielec.strength
1 kV
Turns ratio
1:1:1
Length
9 mm
T(A)min
0 °C
Height
6.35 mm
T(A)max
70 °C
Width
9.52 mm
UL-No.
94V-0
Weight
1.1 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85043180900
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?