Cart

78602/2JC-R

MURATA PS 78602/2JC-R

image shown is a representation only

MURATA PS

78602 TRANSF 1:1:1 THT 1kV
Supplier: Murata Power Solutions
Matchcode: FET-78602
Rutronik No.: FETRA1549
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.70 $
850.00 $

Prices

500 1.70 $
2,000 1.65 $
2,500 1.60 $

Parameter

Mounting
SMD
Design
TOROID
Dielec.strength
1 kV
Turns ratio
1:1:1
Length
9 mm
T(A)min
-40 °C
Height
6.35 mm
T(A)max
85 °C
Width
9.52 mm
UL-No.
94V-0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85043180900
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?