Cart

78253/55MC-R

MURATA PS 78253/55MC-R

image shown is a representation only

MURATA PS

78253 TRANSF 1:1.31 SMD 1,5kV
Supplier: Murata Power Solutions
Matchcode: FET
Rutronik No.: FETRA1340
Unit Pack: 500
MOQ: 500
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
2.79 $
1,395.00 $

Prices

500 2.79 $
1,000 2.64 $

Parameter

Mounting
SMD
Switch frequenc
500 kHz
Dielec.strength
1.5 kV
Turns ratio
1:1.31
Topology
MAX253
UL-No.
94V-0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85043180900
Country
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?