Cart

78253/35MVC-R

MURATA PS 78253/35MVC-R

image shown is a representation only

MURATA PS

78253 TRANSF 1:2,14 SMD 4kV
Supplier: Murata Power Solutions
Matchcode: FET
Rutronik No.: FETRA1085
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.53 $
1,765.00 $

Prices

500 3.53 $
1,000 3.34 $

Parameter

Topology
MAX253
Mounting
SMD
Switch frequenc
500 kHz
Dielec.strength
0.5 kV
UL-No.
94V-0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?