Cart

78253/35MC

MURATA PS 78253/35MC

image shown is a representation only

MURATA PS

78253 TRANSF 1:2,27 SMD 1,5kV
Supplier: Murata Power Solutions
Matchcode: FET
Rutronik No.: FETRA1339
Unit Pack: 50
MOQ: 50
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.73 $
136.50 $

Prices

50 2.73 $
500 2.65 $
700 2.58 $

Parameter

Topology
MAX253
Mounting
SMD
Turns ratio
1:2,27
UL-No.
94V-0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85043180900
Country
China
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?