Cart

78253/35JC-R

MURATA PS 78253/35JC-R

image shown is a representation only

MURATA PS

78253 TRANSF 1:2.27 SMD 1,5kV
Supplier: Murata Power Solutions
Matchcode: FET
Rutronik No.: FETRA1126
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.24 $
1,120.00 $

Prices

500 2.24 $
1,000 2.13 $

Parameter

Power
0.5 VA
Topology
MAX253
Mounting
SMD
Switch frequenc
500 kHz
Dielec.strength
1.5 kV
Turns ratio
1:2,27
Prim.voltage
3.3 V
Second.voltage
5 V
Length
9 mm
T(A)min
-40 °C
Height
6.35 mm
T(A)max
85 °C
Width
9.52 mm
UL-No.
94V-0
Weight
1 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?