Cart

78250MC

MURATA PS 78250MC

image shown is a representation only

MURATA PS

78250 TRANSF SMD 1,5kV
Supplier: Murata Power Solutions
Matchcode: FET
Rutronik No.: FETRA1338
Unit Pack: 50
MOQ: 50
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
2.93 $
146.50 $

Prices

50 2.93 $
100 2.84 $
150 2.78 $
200 2.73 $

Parameter

Mounting
SMD
Dielec.strength
1.5 kV
Topology
MAX250/251
T(A)min
-40 °C
T(A)max
85 °C
UL-No.
94V-0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85043180900
Country
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?