Cart

78250JC-R

MURATA PS 78250JC-R

image shown is a representation only

MURATA PS

78250 TRANSF SMD 1:1 1,5kV
Supplier: Murata Power Solutions
Matchcode: FET
Rutronik No.: FETRA1297
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.78 $
1,390.00 $

Prices

500 2.78 $
1,000 2.62 $

Parameter

Topology
MAX250/251
Mounting
SMD
Dielec.strength
1.5 kV
Turns ratio
1:1
Length
9 mm
T(A)min
-40 °C
Height
6.35 mm
T(A)max
85 °C
Width
9.52 mm
UL-No.
94V-0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85043180900
Country
China
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?