Cart

78250C

MURATA PS 78250C

image shown is a representation only

MURATA PS

78250 TRANSF THT 1,5kV
Supplier: Murata Power Solutions
Matchcode: FET
Rutronik No.: FETRA1011
Unit Pack: 50
MOQ: 50
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
Soon available
2.98 $
149.00 $

Prices

50 2.98 $
100 2.88 $
150 2.82 $
200 2.78 $

Parameter

Mounting
THT
Dielec.strength
1.5 kV
Topology
MAX250/251
UL-No.
94V-0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85043180900
Country
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?