Cart

76250ENC

MURATA PS 76250ENC

image shown is a representation only

MURATA PS

76250 TRANSF 1CT:1 SMD
Supplier: Murata Power Solutions
Matchcode: FET
Rutronik No.: FETRA1334
Unit Pack: 30
MOQ: 30
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.97 $
149.10 $

Prices

30 4.97 $
60 4.81 $
120 4.64 $
240 4.51 $

Parameter

Topology
MAX250
Mounting
SMD
Dielec.strength
6 kV
Turns ratio
1CT:1
Prim.voltage
5 V
Length
15 mm
T(A)min
-40 °C
Height
12.5 mm
T(A)max
85 °C
Width
15 mm
UL-No.
94V-0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85043180900
Country
China
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?