Cart

60A103C

MURATA PS 60A103C

image shown is a representation only

MURATA PS

60A 10uH 12A 10%
Supplier: Murata Power Solutions
Matchcode: INDC10U10%
Rutronik No.: IND16555
Unit Pack: 200
MOQ: 200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.38 $
476.00 $

Prices

200 2.38 $
600 2.34 $
800 2.29 $
1,600 2.25 $

Parameter

Mounting
SMD
Inductance
10 µH
Current rated
12000 mA
Current sat.
12000 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
0.007 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Length
22 mm
Width
19 mm
Height
12 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
21 MHz
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?