Cart

56200C

MURATA PS

56200C THT 1:200 20-200kHz
Supplier: Murata Power Solutions
Matchcode: INDCST56200C
Rutronik No.: IND17302
Unit Pack: 25
MOQ: 25
Packaging: TRAY
On request
1.65 $
41.25 $

Prices

25 1.65 $
50 1.50 $
75 1.47 $
150 1.46 $
250 1.44 $

Parameter

Inductance
72000 µH
Mounting
THT
Current I
10000 mA
Turns Ratio
1:200
Frequency range
200000 Hz
Technology
SWITCH
Pitch
6.35 mm
Length
16.79 mm
Width
8.89 mm
Height
20.19 mm
T(A)min
-40 °C
T(A)max
85 °C
Isolation volta
0.5 kV
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?