Cart

56050C

MURATA PS 56050C

image shown is a representation only

MURATA PS

56050C THT 1:50 20-200kHz
Supplier: Murata Power Solutions
Matchcode: INDCST56050C
Rutronik No.: IND12637
Unit Pack: 25
MOQ: 25
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.73 $
43.25 $

Prices

25 1.73 $
250 1.71 $
750 1.68 $
1,500 1.64 $

Parameter

Inductance
9300 µH
Mounting
SMD
Current I
10000 mA
Turns Ratio
1:50
Frequency range
200000 Hz
Technology
SWITCH
Pitch
6.35 mm
Length
16.79 mm
Width
8.89 mm
Height
20.19 mm
T(A)min
-40 °C
T(A)max
85 °C
Isolation volta
0.5 kV
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?