Cart

53100C

MURATA PS

5300 THT 1:100 50-500kHz
Supplier: Murata Power Solutions
Matchcode: INDCST53100C
Rutronik No.: IND16776
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.049 $
1,049.00 $

Prices

1,000 1.049 $
2,000 1.0299 $
3,000 1.0109 $
4,000 0.9918 $

Parameter

Inductance
2000 µH
Mounting
SMD
Current I
10000 mA
Turns Ratio
1:100
Frequency range
500000 Hz
Technology
SWITCH
Pitch
1.85 mm
Length
7.2 mm
Width
8.3 mm
Height
5.4 mm
T(A)min
-40 °C
T(A)max
125 °C
Isolation volta
0.5 kV
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85043180900
Country
China
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?