Cart

53030C

MURATA PS 53030C

image shown is a representation only

MURATA PS

5300 SMD 1:30 50-500kHz
Supplier: Murata Power Solutions
Matchcode: INDCST53030C
Rutronik No.: IND12727
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
0.9987 $
998.70 $

Prices

1,000 0.9987 $
2,000 0.8906 $
3,000 0.8656 $

Parameter

Inductance
180 µH
Mounting
SMD
Current I
10000 mA
Turns Ratio
1:30
Frequency range
500000 Hz
Technology
SWITCH
Pitch
1.85 mm
Length
7.2 mm
Width
8.3 mm
Height
5.4 mm
T(A)min
-40 °C
T(A)max
125 °C
Isolation volta
0.5 kV
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?