Cart

50475C

MURATA PS 50475C

image shown is a representation only

MURATA PS

5000 2x4700uH 400mA +50/-30%
Supplier: Murata Power Solutions
Matchcode: INDK2X4700U
Rutronik No.: IND15951
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.44 $
1,440.00 $

Prices

1,000 1.44 $
2,000 1.42 $
3,000 1.39 $
4,000 1.36 $

Parameter

Inductance
4700X2 µH
Mounting
SMD
Current I
400 mA
DCR
0.7 Ohm
Tolerance
+50/-30 %
Technology
WIREWOUND
Pitch
2.5 mm
Length
7 mm
Width
5.9 mm
Height
3.6 mm
T(A)min
-40 °C
T(A)max
85 °C
Weight
0.3 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
5000
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?