Cart

50105C

MURATA PS 50105C

image shown is a representation only

MURATA PS

5000 2x1000uH 700mA +50/-30%
Supplier: Murata Power Solutions
Matchcode: INDK2X1000U
Rutronik No.: IND16356
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.15 $
1,150.00 $

Prices

1,000 1.15 $
2,000 1.13 $
3,000 1.11 $
4,000 1.08 $

Parameter

Inductance
1000X2 µH
Mounting
SMD
Current I
700 mA
DCR
0.3 Ohm
Enclosure type
HOUSING
Tolerance
+50/-30 %
Technology
WIREWOUND
Pitch
2.5 mm
Length
7 mm
Width
5.9 mm
Height
3.6 mm
T(A)min
-40 °C
T(A)max
85 °C
Weight
0.3 g
Design
HORIZONTAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
5000
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?