Cart

46333C

MURATA PS 46333C

image shown is a representation only

MURATA PS

46333C 33uH 1450mA 20% WWT
Supplier: Murata Power Solutions
Matchcode: INDC33U20%
Rutronik No.: IND13603
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6309 $
630.90 $

Prices

1,000 0.6309 $
4,000 0.6194 $
6,000 0.6079 $
8,000 0.5965 $

Parameter

Mounting
SMD
Inductance
33 µH
Current rated
1450 mA
Current sat.
1450 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.19 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
7.3 mm
Width
7.3 mm
Height
4.55 mm
T(A)min
-40 °C
T(A)max
125 °C
Weight
0.8 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?