Cart

46105C

MURATA PS 46105C

image shown is a representation only

MURATA PS

46105C 1000uH 270mA 20% WWT
Supplier: Murata Power Solutions
Matchcode: INDC1000U20%
Rutronik No.: IND14233
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6151 $
615.10 $

Prices

1,000 0.6151 $
4,000 0.604 $
6,000 0.5928 $
8,000 0.5816 $

Parameter

Mounting
SMD
Inductance
1000 µH
Current rated
270 mA
Current sat.
270 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
4.9 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
7.3 mm
Width
7.3 mm
Height
4.55 mm
T(A)min
-40 °C
T(A)max
125 °C
Weight
0.8 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?