Cart

45104C

MURATA PS 45104C

image shown is a representation only

MURATA PS

45104C 100uH 700mA 20% WWT
Supplier: Murata Power Solutions
Matchcode: INDC100U20%
Rutronik No.: IND12996
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.563 $
563.00 $

Prices

1,000 0.563 $
4,000 0.5528 $
6,000 0.5426 $
8,000 0.5324 $

Parameter

Mounting
SMD
Inductance
100 µH
Current rated
700 mA
Current sat.
700 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.7 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
7.3 mm
Width
7.3 mm
Height
3.55 mm
T(A)min
-40 °C
T(A)max
125 °C
Weight
0.64 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?