Cart

24S221C

MURATA PS 24S221C

image shown is a representation only

MURATA PS

24S221C 220uH 350mA 20% WWT
Supplier: Murata Power Solutions
Matchcode: INDC220U20%
Rutronik No.: IND16121
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9061 $
906.10 $

Prices

1,000 0.9061 $
2,000 0.8896 $
3,000 0.8731 $
4,000 0.8568 $

Parameter

Mounting
SMD
Inductance
220 µH
Current rated
350 mA
Current sat.
350 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
1.31 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
7.7 mm
Width
7.1 mm
Height
4.5 mm
T(A)min
-40 °C
T(A)max
125 °C
SFR
3.58 MHz
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?