Cart

22R225C

MURATA PS 22R225C

image shown is a representation only

MURATA PS

22R 2200uH 110mA 10%
Supplier: Murata Power Solutions
Matchcode: INDR2200U10%
Rutronik No.: IND12389
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5972 $
59.72 $

Prices

100 0.5972 $
1,200 0.5864 $
2,000 0.5755 $
3,600 0.5647 $

Parameter

Mounting
RADIAL
Inductance
2200 µH
Current rated
110 mA
Current sat.
110 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
8.58 Ohm
Design
FERRITE
Pitch
3 mm
Height
8.5 mm
Diameter
7.2 mm
T(A)min
-25 °C
T(A)max
70 °C
SFR
1.7 MHz
Quality
90
Weight
1.3 g
Series
2200R
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?