Cart

22R155C

MURATA PS 22R155C

image shown is a representation only

MURATA PS

22R 1500uH 130mA 10% WWT
Supplier: Murata Power Solutions
Matchcode: INDR1500U10%
Rutronik No.: IND13963
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5907 $
59.07 $

Prices

100 0.5907 $
1,200 0.58 $
2,000 0.5692 $
3,600 0.5584 $

Parameter

Mounting
RADIAL
Inductance
1500 µH
Current rated
130 mA
Current sat.
130 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
6.49 Ohm
Design
FERRITE
Pitch
3 mm
Height
8.5 mm
Diameter
7.2 mm
T(A)min
-25 °C
T(A)max
70 °C
SFR
1.9 MHz
Quality
130
Weight
1.3 g
Series
2200R
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?