Cart

22R154C

MURATA PS 22R154C

image shown is a representation only

MURATA PS

22R 150uH 520mA 10%
Supplier: Murata Power Solutions
Matchcode: INDR150U10%
Rutronik No.: IND15948
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.627 $
62.70 $

Prices

100 0.627 $
500 0.6156 $
1,500 0.6043 $
2,500 0.5928 $

Parameter

Mounting
RADIAL
Inductance
150 µH
Current rated
520 mA
Current sat.
520 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
0.54 Ohm
Design
FERRITE
Pitch
3 mm
Height
8.5 mm
Diameter
7.2 mm
T(A)min
-25 °C
T(A)max
70 °C
SFR
5.7 MHz
Quality
90
Weight
1.3 g
Series
2200R
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85045095200
Country
China
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?