Cart

22R106C

MURATA PS 22R106C

image shown is a representation only

MURATA PS

22R 10000uH 63mA 10%
Supplier: Murata Power Solutions
Matchcode: INDR10000U10%
Rutronik No.: IND15961
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.8866 $
88.66 $

Prices

100 0.8866 $
500 0.8704 $
1,500 0.8543 $
2,500 0.8382 $

Parameter

Mounting
RADIAL
Inductance
10000 µH
Current rated
63 mA
Current sat.
63 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
37.4 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Pitch
3 mm
Height
8.5 mm
Diameter
7.2 mm
T(A)min
-25 °C
T(A)max
70 °C
SFR
0.62 MHz
Quality
155
Weight
1.3 g
Series
2200R
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85045095200
Country
China
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?