Cart

18R473C

MURATA PS 18R473C

image shown is a representation only

MURATA PS

1800 47uH 1650mA 10%
Supplier: Murata Power Solutions
Matchcode: INDR47U10%
Rutronik No.: IND12810
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.52 $
152.00 $

Prices

100 1.52 $
400 1.50 $
800 1.46 $
1,500 1.44 $

Parameter

Mounting
RADIAL
Inductance
47 µH
Current rated
1650 mA
Current sat.
1650 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
0.055 Ohm
Test frequency
9.85 MHz
Design
FERRITE
Pitch
7.2 mm
Height
15.9 mm
Diameter
13.7 mm
T(A)min
0 °C
T(A)max
70 °C
Series
1800R
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?