Cart

1410478C

MURATA PS 1410478C

image shown is a representation only

MURATA PS

1400 100uH 7,8A 10% WWT
Supplier: Murata Power Solutions
Matchcode: INDR100U10%
Rutronik No.: IND15945
Unit Pack: 15
MOQ: 15
Packaging: BULK
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
4.51 $
67.65 $

Prices

15 4.51 $
210 4.44 $
405 4.35 $
600 4.27 $

Parameter

Mounting
RADIAL
Inductance
100 µH
Current rated
7800 mA
Current sat.
7800 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
0.04 Ohm
Design
FERRITE
Pitch
29.3 mm
Height
21.8 mm
Diameter
29.8 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
3.3 MHz
Series
1400
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85045095200
Country
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?