Cart

1277AS-H-1R0M=P2

MURATA

DFE 1,0uH 3,1A 20% Toko WWT
Supplier: Murata
Matchcode: INDC1,0U20%
Rutronik No.: IND16985
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1759 $
527.70 $

Prices

3,000 0.1759 $
6,000 0.1727 $
12,000 0.1695 $
18,000 0.1663 $

Parameter

Inductance
1 µH
Mounting
SMD
Current rated
3100 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
3700 mA
R(DC)max.
0.045 Ohm
Test frequency
1 MHz
Enclosure type
SHIELDED
Length
3.2 mm
Width
2.5 mm
Height
1.2 mm
T(A)min
-40 °C
T(A)max
85 °C
Series
FDSD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?