Cart

1269AS-H-R47M=P2

MURATA

DFE 0,47uH 3,1A 20% Toko WWT
Supplier: Murata
Matchcode: INDC0,47U20%
Rutronik No.: IND17004
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1734 $
520.20 $

Prices

3,000 0.1734 $
6,000 0.1703 $
12,000 0.1672 $
18,000 0.164 $

Parameter

Mounting
SMD
Inductance
0.47 µH
Current rated
3100 mA
Current sat.
3500 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.046 Ohm
Test frequency
1 MHz
Enclosure type
SHIELDED
Length
2.5 mm
Width
2 mm
Height
1 mm
T(A)min
-40 °C
T(A)max
85 °C
Series
DE201610C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?