Cart

TACS-R1-PLUG-EURO

MULTI

Euro plug TACS10R-12 series
Supplier:
Matchcode: TACS10R-PLUG-EURO
Rutronik No.: WIREAC1001
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.64 $
1.64 $

Prices

1 1.64 $
5 1.53 $
10 1.46 $

Parameter

DC Voltage
12 V
Connector (1)
Euro plug
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85044030900
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?