Cart

GTACS10R-12-6P6C

MULTI

Power supply 90-240 V(in)
Supplier:
Matchcode: TACS10R-12-6P6C
Rutronik No.: WIREAC1005
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
22.19 $
22.19 $

Prices

1 22.19 $
5 20.71 $
10 19.76 $

Parameter

Standard
GSM
DC Voltage
12 V
DC Current
0.85 A
Connector (1)
RJ11
Cable length
1800 mm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85044030900
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?