- Home
- Connectors
- MPEGARRY Connectors
STL2-2580DTT-020 B=8,1L1=15,3U

20P P/H STR 2R SANDWICH 2.54MM
Supplier:
MPEGARRY
Matchcode:
STL22580DTT020B81L1153U
Rutronik No.:
COREC26064
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
- No.of contacts
-
20
- Contact pitch
-
2.54 mm
- Number of rows
-
02
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Current rating
-
3.00 A
- Voltage rating
-
250 V
- Series
-
STL2-
- Feature funct.
-
STACKED
- Family
-
PIN Header
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
20P PINHEADER STR 2R THT...
Packaging:
INDIVIDUAL
20P PINHEADER SMT 2,54MM 2R
Packaging:
BULK
04P HEADER IDC LOW PROFILE
Packaging:
TUBE
20P HEADER STRAIGHT
Packaging:
TUBE
20P SHROUDED HEADER ST 2 ROWS
Packaging:
TUBE
20P BOX HEADER 2ROW
Packaging:
TUBE
20P PINHEADER STRAIGHT 2,54MM
Packaging:
BULK
20P W2B IDC Quickie
Packaging:
TUBE
20P W2B Header IDC Quickie
Packaging:
TUBE
20P BOARD LOW PROFILE HEADER
Packaging:
BULK
Previous
Next