Cart

STL2-2100GGG-026 B=15,8 C=2,7U

MPEGARRY

26P PINHEADER STR 2R
Supplier: MPE-Garry
Matchcode: STL22100GGG026B158C27U
Rutronik No.: COREC25462
Unit Pack: 1
MOQ: 200
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.681 $
136.20 $

Prices

200 0.681 $
1,000 0.6585 $
1,500 0.636 $
2,500 0.6135 $

Parameter

No.of contacts
26
Number of rows
02
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?