Cart

STL2-1390GGG-006U

MPEGARRY

06P PINHEADER ST 2R 2.54MM
Supplier: MPE-Garry
Matchcode: STL21390GGG006U
Rutronik No.: COREC28631
Unit Pack: 1000
MOQ: 1000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.096 $
96.00 $

Prices

1,000 0.096 $
10,000 0.0928 $
25,000 0.0896 $
50,000 0.0865 $

Parameter

No.of contacts
06
Number of rows
02
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?