Cart

STL2-1260GTT-010U

MPEGARRY

10P PIN HEADER ST 2 ROW 2.54 LC
Supplier: MPE-Garry
Matchcode: STL21260GTT010U
Rutronik No.: COREC21558
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1229 $
122.90 $

Prices

1,000 0.1229 $
10,000 0.1188 $
25,000 0.1148 $
50,000 0.1107 $

Parameter

No.of contacts
10
Number of rows
02
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?