Cart

STL2-1260GGT-010U

MPEGARRY

10P PINHEADER STR 2R THT 2.54mm
Supplier: MPE-Garry
Matchcode: STL21260GGT010U
Rutronik No.: COREC23283
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.2034 $
203.40 $

Prices

1,000 0.2034 $
5,000 0.1967 $
10,000 0.1899 $
20,000 0.1832 $

Parameter

No.of contacts
10
Number of rows
02
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?