Cart

STL2-1130GGT-034U

MPEGARRY

34P PIN HEADER 2R ST
Supplier: MPE-Garry
Matchcode: STL21130GGT034U
Rutronik No.: COREC28373
Unit Pack: 200
MOQ: 200
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
0.6937 $
138.74 $

Prices

200 0.6937 $
1,000 0.6708 $
1,600 0.6478 $
2,600 0.6249 $

Parameter

No.of contacts
34
Number of rows
02
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?