Cart

STL2-1130GGT-026U

MPEGARRY

26P PIN HEADER 2R ST
Supplier: MPE-Garry
Matchcode: STL21130GGT026U
Rutronik No.: COREC28374
Unit Pack: 300
MOQ: 300
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.5537 $
166.11 $

Prices

300 0.5537 $
1,200 0.5354 $
1,500 0.517 $
2,700 0.4987 $

Parameter

No.of contacts
26
Number of rows
02
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?