Cart

STL2-1080GGT-008U

MPEGARRY

08P PINHEADER STR 2R THT 2.54mm
Supplier: MPE-Garry
Matchcode: STL21080GGT008U
Rutronik No.: COREC23280
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1713 $
0.17 $

Prices

1 0.1713 $
5,000 0.1656 $
10,000 0.1599 $
20,000 0.1543 $

Parameter

No.of contacts
08
Number of rows
02
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?