Cart

STL2-0913LPGGG-016U

MPEGARRY

16P PINHEADER LOWPROFILE 9,13MM
Supplier: MPE-Garry
Matchcode: STL20913LPGGG016U
Rutronik No.: COREC24680
Unit Pack: 200
MOQ: 200
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.4493 $
89.86 $

Prices

200 0.4493 $
1,000 0.4344 $
2,600 0.4196 $
5,000 0.4047 $

Parameter

No.of contacts
16
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?