Cart

STL12-1155-2,0GGG-006U

MPEGARRY

06P PINHEADER 1R THT 2.00mm
Supplier: MPE-Garry
Matchcode: STL12115520GGG006U
Rutronik No.: COREC28349
Unit Pack: 1000
MOQ: 1000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.1414 $
141.40 $

Prices

1,000 0.1414 $
10,000 0.1367 $
25,000 0.132 $
50,000 0.1273 $

Parameter

No.of contacts
06
Number of rows
01
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Taiwan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?