Cart

STL1-1470AGT-009U

MPEGARRY

09P PINHEADER RA 1R THT 2.54mm
Supplier: MPE-Garry
Matchcode: STL11470AGT009U
Rutronik No.: COREC23310
Unit Pack: 400
MOQ: 400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.2421 $
96.84 $

Prices

400 0.2421 $
5,200 0.2341 $
10,000 0.2261 $
20,000 0.2181 $

Parameter

No.of contacts
09
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
COPPER
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?