Cart

STL1-1260GTT-012U

MPEGARRY

12P PIN HEADER ST 1 ROW 2.54
Supplier: MPE-Garry
Matchcode: STL11260GTT012U
Rutronik No.: COREC21557
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1463 $
0.15 $

Prices

1 0.1463 $
10,000 0.1414 $
25,000 0.1366 $
50,000 0.1318 $

Parameter

No.of contacts
12
Number of rows
01
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?