Cart

STL1-1260GGT-024U

MPEGARRY

24P PINHEADER STR 1R THT 2.54MM
Supplier: MPE-Garry
Matchcode: STL11260GGT024U
Rutronik No.: COREC24354
Unit Pack: 400
MOQ: 400
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.493 $
197.20 $

Prices

400 0.493 $
1,200 0.4767 $
2,800 0.4604 $
5,200 0.4441 $

Parameter

No.of contacts
24
Number of rows
01
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?