Cart

STL1-1260GGT-004U

MPEGARRY

04P PIN HEADER STR 1ROW 2.54mm
Supplier: MPE-Garry
Matchcode: STL11260GGT004U
Rutronik No.: COREC2423
Unit Pack: 1
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.0854 $
85.40 $

Prices

1,000 0.0854 $
10,000 0.0826 $
25,000 0.0798 $
50,000 0.0769 $
Article with this quantity is not orderable.

Parameter

No.of contacts
04
Number of rows
01
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?