Cart

STL1-1260GGG-010U

MPEGARRY

10P PINHEAD 180° 1 ROW 2.54 mm
Supplier: MPE-Garry
Matchcode: STL11260GGG010U
Rutronik No.: COREC25643
Unit Pack: 500
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1376 $
137.60 $

Prices

1,000 0.1376 $
10,000 0.1331 $
25,000 0.1285 $
50,000 0.124 $

Parameter

No.of contacts
10
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?