Cart

STL1-1260GGG-006U

MPEGARRY STL1-1260GGG-006U

image shown is a representation only

MPEGARRY

06P PINHEAD 180° 1 ROW 2.54 mm
Supplier: MPE-Garry
Matchcode: STL11260GGG006U
Rutronik No.: COREC25642
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
In Stock
0.0416 $
41.60 $

Parameter

No.of contacts
06
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.00 A
Voltage rating
250 V
Series
STL1-
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?